- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WITA-175R-L
Description
+
Standard Cable Tie - 178.1 mm (7.01 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 610.1 mm (24.020 in)
Search Keywords: WITA175RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WITA-175R-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50 -
Style:Wrap IT
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:178 mm
-
Tensile Strength:778(Min) N
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.5515
500
$0.4481
1,000
$0.4281
2,500
$0.4097
5,000
$0.3929
7,500
$0.3919
10,000
$0.3824
15,000 +
$0.3814
Click for Quote
Log in
to unlock special pricing