- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WIT-50SR-M
Description
+
Standard Cable Tie - 152.4 mm (6.000 in) - Natural - Nylon
Search Keywords: WIT50SRM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WIT-50SR-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0879
3,000
$0.0693
8,000
$0.0663
25,000
$0.0626
50,000
$0.0625
100,000
$0.0602
150,000
$0.0600
250,000 +
$0.0594
Click for Quote
Log in
to unlock special pricing