- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WIT-50RLA-1
Essentra
WIT-50RLA-1
Mounting Cable Tie - Push-Fit - Non-Releasable - 135.1 mm (5.320 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mounting Cable Tie - Push-Fit - Non-Releasable - 135.1 mm (5.320 in)
Search Keywords: WIT50RLA1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | WIT-50RLA-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is WIT-50RLA-1 RoHS compliant?
Yes, WIT-50RLA-1 is RoHS compliant.
What is the lead time for WIT-50RLA-1?
The standard lead time for WIT-50RLA-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.1641
3,000
$0.1570
5,000
$0.1547
8,000
$0.1525
25,000
$0.1425
50,000
$0.1421
100,000 +
$0.1406
Click for Quote
Log in
to unlock special pricing