- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WIT-40LAR
Description
+
The WIT-40LAR is a releasable arrow tie designed for bundling cables and snap-locking into a panel hole.
Search Keywords: WIT40LAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WIT-40LAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Twist Lock
-
Body Material:Nylon 6/6
-
Dimension:195mm x 17mm x 11.4 mm
-
Maximum Bundle Diameter:50 mm
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,012
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.3259
3,000
$0.3235
5,000
$0.3220
8,000
$0.3212
10,000
$0.3204
25,000
$0.3196
50,000 +
$0.3188
Click for Quote
Log in
to unlock special pricing