- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WIT-30RAR1-2
Description
+
Mounting Cable Ties - Push In, Tension Wings, Removable, Natural, 4.75 in Long, 30 lbs
Search Keywords: WIT30RAR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WIT-30RAR1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Nylon 6/6
-
Dimension:129.5mm x 14.3mm x 6.4mm
-
Maximum Bundle Diameter:25.4 mm
-
Tensile Strength:30(Min) N
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
Buy all 171 in-stock or the regular minimum order quantity of 1000
Stock lot only:
171
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.1938
1,000
$0.1762
3,000
$0.1731
5,000
$0.1716
8,000
$0.1702
10,000
$0.1696
25,000
$0.1669
50,000
$0.1649
100,000 +
$0.1641
Click for Quote
Log in
to unlock special pricing