- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WIT-18RA-01
Essentra
WIT-18RA-01
Mounting Cable Tie - Push-Fit - Non-Releasable - 109 mm (4.291 in)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | WIT-18RA-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Tie Holder |
| Body Material: | Nylon 6/6 |
| Color: | Natural |