Image is representational - see manufacturer specifications

Essentra Authorized Distributor

WHC-750-01

Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - U ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6
Search Keywords: WHC75001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: WHC-750-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clip
Body Material: Flame Retardant
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WHC-750-01 RoHS compliant?
Yes, WHC-750-01 is RoHS compliant.
What is the lead time for WHC-750-01?
The standard lead time for WHC-750-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,794
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2611
3,000
$0.2488
5,000
$0.2482
8,000
$0.2476
10,000
$0.2469
25,000
$0.2463
50,000
$0.2457
100,000 +
$0.2451
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!