Image is representational - see manufacturer specifications

Essentra Authorized Distributor

WHC-1500-01

Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - U ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6
Search Keywords: WHC150001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: WHC-1500-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Clip
Body Material: Flame Retardant
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WHC-1500-01 RoHS compliant?
Yes, WHC-1500-01 is RoHS compliant.
What is the lead time for WHC-1500-01?
The standard lead time for WHC-1500-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5870
250
$0.4310
500
$0.4299
1,000
$0.3627
2,500
$0.3367
5,000
$0.3359
7,500
$0.3350
10,000 +
$0.3342
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!