- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- WCB-250-01A-RT
Description
+
Cable Clamp - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in)
Search Keywords: WCB25001ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WCB-250-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clip
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3065
500
$0.2927
1,000
$0.2868
3,000
$0.2774
5,000
$0.2731
8,000
$0.2690
15,000
$0.2637
25,000 +
$0.2593
Click for Quote
Log in
to unlock special pricing