- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- PC Card Inserters, Extractors & Guides ›
- VMCGN120-M3-L-K
Essentra
VMCGN120-M3-L-K
Vertical Card Guide - M3 - Blue - Height 120.0 mm (4.724 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VMCGN120-M3-L-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:ES
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Color:Blue
-
Finish:N/A
-
Component Mounting Hole (Metric):N/A
-
Board Thickness (Metric):2 mm
-
Board Thickness (Imperial):0.079 in
-
Family:VMCGN120
-
Application Mounting Hole (Imperial):N/A
-
Application Mounting Hole (Metric):N/A
-
Component Mounting Hole (Imperial):N/A