- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- VM-1004
Description
+
U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.8 mm (0.110 in) - Base Length - 19.1 mm (0.750 in) - Base Width - 12.7 mm (0.500 in)
Search Keywords: VM1004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VM-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clip
-
Body Material:Nylon 6/6
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$1.087
300
$0.869
500
$0.767
1,000
$0.765
2,500
$0.709
5,000
$0.686
7,500 +
$0.685
Click for Quote
Log in
to unlock special pricing