- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- VG-5
Description
+
Rubber Grommet Vibration Mount Outside Diameter 9.5 mm (0.374 in) Overall Height 5.5 mm (0.217 in)
Search Keywords: VG5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VG-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1724
3,000
$0.1698
5,000
$0.1690
8,000
$0.1681
10,000
$0.1673
25,000
$0.1664
50,000
$0.1561
100,000 +
$0.1553
Click for Quote
Log in
to unlock special pricing