help desk software
Image is representational - see mfr. specs

VCC-84584

Essentra

Screw Mount, Adjustable Cable Clamp - Overall Length - 84 mm (3.307 in) - Hole Diameter - 4.5 mm (0.177 in) - Compatible C ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Screw Mount, Adjustable Cable Clamp - Overall Length - 84 mm (3.307 in) - Hole Diameter - 4.5 mm (0.177 in) - Compatible Cable Diameter Range - 22.9 mm (0.902 in)
Search Keywords: VCC84584
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    VCC-84584
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clamp
  • Body Material:
    Steel
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 611
Can Ship immediately
Minimum Order:
25
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.6050
250
$0.5670
500
$0.5560
1,000
$0.5440
3,000
$0.5260
5,000
$0.5180
8,000
$0.5100
15,000 +
$0.4994
Click for Quote
Log in to unlock special pricing