- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- VCC-83540
Description
+
Screw Mount, Adjustable Cable Clamp - Overall Length - 40 mm (1.575 in) - Hole Diameter - 3.5 mm (0.138 in) - Compatible Cable Diameter Range - 9.5 mm (0.374 in)
Search Keywords: VCC83540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VCC-83540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clamp
-
Body Material:Steel
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,137
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.5884
250
$0.5264
500
$0.5251
1,000
$0.5144
3,000
$0.4933
5,000
$0.4920
8,000
$0.4870
15,000 +
$0.4840
Click for Quote
Log in
to unlock special pricing