- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- V-1028
Description
+
U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 38.1 mm (1.500 in) - Base Width - 44.5 mm (1.750 in)
Search Keywords: V1028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:V-1028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clip
-
Body Material:Polyvinyl Chloride
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$4.83
25
$4.39
100
$4.22
300
$4.05
500
$3.90
1,000
$2.14
2,500
$2.12
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing