Image is representational - see manufacturer specifications

Essentra Authorized Distributor

V-1010

U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 28.7 mm (1.130 in) - Base Width - 28.7 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 28.7 mm (1.130 in) - Base Width - 28.7 mm (1.130 in)
Search Keywords: V1010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: V-1010
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clip
Body Material: Polyvinyl Chloride
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V-1010 RoHS compliant?
Yes, V-1010 is RoHS compliant.
What is the lead time for V-1010?
The standard lead time for V-1010 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.8310
300
$0.8176
500
$0.7503
1,000
$0.4314
2,500
$0.4222
5,000
$0.3641
7,500
$0.3632
10,000 +
$0.3595
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!