- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- V-1009
Description
+
U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 27.4 mm (1.080 in) - Base Width - 12.7 mm (0.500 in)
Search Keywords: V1009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:V-1009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clip
-
Body Material:Polyvinyl Chloride
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.967
300
$0.835
500
$0.779
1,000
$0.704
2,500
$0.656
5,000
$0.653
7,500
$0.649
10,000 +
$0.646
Click for Quote
Log in
to unlock special pricing