- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- TN6-16-832-2
Description
+
Male To Female Standoff - Nylon - Thread Length 6.4 mm (0.250 in) - Spacer Length 25.4 mm (1.000 in)
Search Keywords: TN6168322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN6-16-832-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:25.4 mm
-
Outer Diameter:9.5 mm
-
Type:Round
-
Material:Nylon 6/6 UL94 V-2,Brass
-
Thread Size:#8-32
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
2,197
can ship 7/30/26
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$16.82
25
$9.96
50
$7.80
100
$5.89
300
$5.71
500
$5.69
1,000
$5.68
2,500 +
$5.66
Click for Quote
Log in
to unlock special pricing