Image is representational - see manufacturer specifications

Essentra Authorized Distributor

TL-750

Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in)
Search Keywords: TL750
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: TL-750
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Bundle Retaining Clamp
Color: Natural
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL-750 RoHS compliant?
Yes, TL-750 is RoHS compliant.
What is the lead time for TL-750?
The standard lead time for TL-750 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1096
3,000
$0.1086
5,000
$0.1000
8,000
$0.0990
25,000
$0.0976
50,000
$0.0974
100,000
$0.0971
150,000 +
$0.0969
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!