- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- TFCM-25S
Essentra
TFCM-25S
Flat Cable Clip - 22.1 mm (0.870 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flat Cable Clip - 22.1 mm (0.870 in)
Search Keywords: TFCM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TFCM-25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Style:Flat
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Frequently Asked Questions
Is TFCM-25S RoHS compliant?
Yes, TFCM-25S is RoHS compliant.
What is the lead time for TFCM-25S?
The standard lead time for TFCM-25S is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Buy all 190 in-stock or the regular minimum order quantity of 200
Stock lot only:
190
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$0.8723
200
$0.7930
400
$0.7640
600
$0.7470
1,000
$0.7250
2,600
$0.6840
5,000
$0.6570
7,600
$0.6390
10,000 +
$0.5920
Click for Quote
Log in
to unlock special pricing