- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- TFCCA-25-01
Description
+
Flat Cable Clamp - Snap in), Hinged, Tension - in)side Width - 24.6 mm (0.970 in) - Compatible Hole Size - 4 mm (0.156 in)
Search Keywords: TFCCA2501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TFCCA-25-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Flat
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.966
300
$0.885
500
$0.854
1,000
$0.809
2,500
$0.754
5,000
$0.751
7,500 +
$0.747
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT