Image is representational - see manufacturer specifications

Essentra Authorized Distributor

TCEHCBS-6-01

Edge Locking Support - #6 - 9.5 mm (.375 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Edge Locking Support - #6 - 9.5 mm (.375 in)
Search Keywords: TCEHCBS601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: TCEHCBS-6-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 9.5 mm
Clearance Hole: 3.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TCEHCBS-6-01 RoHS compliant?
Yes, TCEHCBS-6-01 is RoHS compliant.
What is the lead time for TCEHCBS-6-01?
The standard lead time for TCEHCBS-6-01 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2302
3,000
$0.2260
5,000
$0.2241
8,000
$0.2223
10,000
$0.2215
25,000
$0.2180
50,000 +
$0.1901
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!