- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- TCBS-4-01
Essentra
TCBS-4-01
Screw Support - Compatible Thread Sizes #6 - Spacer Length 6.4 mm (0.250 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Compatible Thread Sizes #6 - Spacer Length 6.4 mm (0.250 in)
Search Keywords: TCBS401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TCBS-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Length:6.4 mm
-
Clearance Hole:N/R
Tools/3D Models
+
Frequently Asked Questions
Is TCBS-4-01 RoHS compliant?
Yes, TCBS-4-01 is RoHS compliant.
What is the lead time for TCBS-4-01?
The standard lead time for TCBS-4-01 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,506
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.4316
3,000
$0.4263
5,000
$0.4252
8,000
$0.4242
10,000
$0.4231
25,000
$0.4221
50,000 +
$0.4210
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT