Essentra Authorized Distributor

TCBS-12-01

Screw Support - Compatible Thread Sizes #6 - Spacer Length 19.1 mm (0.750 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Screw Support - Compatible Thread Sizes #6 - Spacer Length 19.1 mm (0.750 in)
Search Keywords: TCBS1201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: TCBS-12-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 19.1 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TCBS-12-01 RoHS compliant?
Yes, TCBS-12-01 is RoHS compliant.
What is the lead time for TCBS-12-01?
The standard lead time for TCBS-12-01 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,314
Ships today, if you order in
Minimum Order Quantity:
100
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3742
500
$0.3429
1,000
$0.3210
3,000
$0.3186
5,000
$0.3171
8,000
$0.3163
15,000
$0.3155
25,000 +
$0.3147
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!