- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- TCBS-10-01
Essentra
TCBS-10-01
Screw Support - Compatible Thread Sizes #6 - Spacer Length 15.9 mm (0.625 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TCBS-10-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier's Standard Package:
1000 -
Clearance Hole:N/A
-
Body Length:15.875 mm