- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- TCBN-T1-M3-6-10
Essentra
TCBN-T1-M3-6-10
Spacer Threaded Circuit Board Support 10mm-LG Nylon 6/6
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spacer Threaded Circuit Board Support 10mm-LG Nylon 6/6
Search Keywords: TCBNT1M3610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TCBN-T1-M3-6-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Length:10 mm
-
Clearance Hole:N/A
Product Guides
+
Frequently Asked Questions
Is TCBN-T1-M3-6-10 RoHS compliant?
Yes, TCBN-T1-M3-6-10 is RoHS compliant.
What is the lead time for TCBN-T1-M3-6-10?
The standard lead time for TCBN-T1-M3-6-10 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.4749
1,000
$0.3017
2,500
$0.2885
5,000
$0.2827
7,500
$0.2820
10,000
$0.2813
15,000
$0.2791
25,000 +
$0.2774
Click for Quote
Log in
to unlock special pricing