- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SWI1840A
Essentra
SWI1840A
Non-Threaded Spacer - 8.5 mm (0.335 in) - 19.1 mm (0.750 in) - 6.4 mm (0.250 in)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | SWI1840A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7400 |
| Body Length: | 6.4 mm |
| Clearance Hole: | 8.5 mm |