Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SWC-0

Single Wire Clip, White, .03 - .06 in Cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Single Wire Clip, White, .03 - .06 in Cable
Search Keywords: SWC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SWC-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp
Body Material: Plastic
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SWC-0 RoHS compliant?
Yes, SWC-0 is RoHS compliant.
What is the lead time for SWC-0?
The standard lead time for SWC-0 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,112   can ship 12/11/26
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks can ship 5/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2929
3,000
$0.2609
5,000
$0.2602
8,000
$0.2526
10,000
$0.2520
25,000
$0.2513
50,000
$0.2507
100,000 +
$0.2501
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!