- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- STL-750-3-01
Essentra
STL-750-3-01
Twist Tie - Push-In - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in) - Spacer Length - 4.8 mm (0.188 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:STL-750-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Clearance Hole:4.75 mm
-
Body Length:41.6 mm