Image is representational - see manufacturer specifications

Essentra Authorized Distributor

STL-600-3-01

Twist Tie - Push-In - Compatible Cable Diameter Range - 12.7 - 15.2 mm (0.500 - 0.600 in) - Spacer Length - 4.8 mm (0.188 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Twist Tie - Push-In - Compatible Cable Diameter Range - 12.7 - 15.2 mm (0.500 - 0.600 in) - Spacer Length - 4.8 mm (0.188 in)
Search Keywords: STL600301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: STL-600-3-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: 4.75 mm
Body Length: 37.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is STL-600-3-01 RoHS compliant?
Yes, STL-600-3-01 is RoHS compliant.
What is the lead time for STL-600-3-01?
The standard lead time for STL-600-3-01 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3512
1,000
$0.3193
3,000
$0.2796
5,000
$0.2669
8,000
$0.2662
10,000
$0.2651
25,000
$0.2644
50,000
$0.2638
100,000 +
$0.2631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!