Image is representational - see manufacturer specifications

Essentra Authorized Distributor

ST-305

Ball Cable Tie - Natural - Nylon 6/6 - 127 mm (5.000 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ball Cable Tie - Natural - Nylon 6/6 - 127 mm (5.000 in)
Search Keywords: ST305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: ST-305
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Tie Wrap
Body Material: Nylon
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST-305 RoHS compliant?
Yes, ST-305 is RoHS compliant.
What is the lead time for ST-305?
The standard lead time for ST-305 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,015
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1459
3,000
$0.1427
5,000
$0.1417
8,000
$0.1408
25,000
$0.1363
50,000
$0.1198
100,000
$0.1191
150,000 +
$0.1188
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!