- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SSRS4-5-01
Essentra
SSRS4-5-01
Screw Support - 1.6 mm (0.062 in) - 8 mm (0.313 in) - 3.3 mm (0.130 in) - #4<multisep/>M3
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | SSRS4-5-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Body Length: | 11.1 mm |
| Clearance Hole: | 3.3 mm |