- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SSRS4-4-01
Essentra
SSRS4-4-01
Screw Support - 1.6 mm (0.062 in) - 6.4 mm (0.250 in) - 3.3 mm (0.130 in) - #4<multisep/>M3
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SSRS4-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Body Length:9.6 mm
-
Clearance Hole:3.3 mm