Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SSRS4-3-01

Screw Support - 1.6 mm (0.062 in) - 4.7 mm (0.187 in) - 3.3 mm (0.130 in) - #4<multisep/>M3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Screw Support - 1.6 mm (0.062 in) - 4.7 mm (0.187 in) - 3.3 mm (0.130 in) - #4M3
Search Keywords: SSRS4301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SSRS4-3-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: 3.3 mm
Body Length: 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSRS4-3-01 RoHS compliant?
Yes, SSRS4-3-01 is RoHS compliant.
What is the lead time for SSRS4-3-01?
The standard lead time for SSRS4-3-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1400
3,000
$0.1370
5,000
$0.1360
8,000
$0.1351
25,000
$0.1308
50,000
$0.1150
100,000
$0.1143
150,000 +
$0.1140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!