Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SS6-6

Non-Threaded Spacer - 3.7 mm (0.147 in) - 6.4 mm (0.250 in) - 19.1 mm (0.750 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Non-Threaded Spacer - 3.7 mm (0.147 in) - 6.4 mm (0.250 in) - 19.1 mm (0.750 in)
Search Keywords: SS66
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SS6-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 19.1 mm
Clearance Hole: 3.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS6-6 RoHS compliant?
Yes, SS6-6 is RoHS compliant.
What is the lead time for SS6-6?
The standard lead time for SS6-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1405
3,000
$0.1262
5,000
$0.1259
8,000
$0.1244
25,000
$0.1052
50,000
$0.1011
100,000
$0.1008
150,000 +
$0.0997
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!