- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SS6-2
Essentra
SS6-2
Non-Threaded Spacer - 3.7 mm (0.147 in) - 6.4 mm (0.250 in) - 6.4 mm (0.250 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS6-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000 -
Body Length:6.410056mm
-
Clearance Hole:3.710057mm