Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SS10-3

Non-Threaded Spacer - 5.1 mm (0.200 in) - 9.5 mm (0.375 in) - 9.5 mm (0.375 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Non-Threaded Spacer - 5.1 mm (0.200 in) - 9.5 mm (0.375 in) - 9.5 mm (0.375 in)
Search Keywords: SS103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SS10-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 9.5 mm
Clearance Hole: 5.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS10-3 RoHS compliant?
Yes, SS10-3 is RoHS compliant.
What is the lead time for SS10-3?
The standard lead time for SS10-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,037
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1400
3,000
$0.1258
5,000
$0.1255
8,000
$0.1240
25,000
$0.1047
50,000
$0.1005
100,000
$0.1003
150,000 +
$0.0992
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!