- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SS10-2
Essentra
SS10-2
Non-Threaded Spacer - 5.1 mm (0.200 in) - 9.5 mm (0.375 in) - 6.4 mm (0.250 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SS10-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Body Length:6.4 mm
-
Clearance Hole:5.1 mm