- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Rivets ›
- SRVO-2642B
Essentra
SRVO-2642B
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Pane ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-2642B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Finish:N/A
-
Family:SRVO
-
Body Length:4.211997mm
-
Body Diameter:2.611996mm