- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SRS8-8-01
Essentra
SRS8-8-01
Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 12.7 mm (0.500 in) - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | SRS8-8-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Body Length: | 15.9 mm |
| Clearance Hole: | 4.3 mm |