Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SRS8-4-01

Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 6.4 mm (0.250 in) - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 6.4 mm (0.250 in) - Maximum Panel Thickness A 1.6 mm (0.062 in) - #8,M4
Search Keywords: SRS8401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SRS8-4-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRS8-4-01 RoHS compliant?
Yes, SRS8-4-01 is RoHS compliant.
What is the lead time for SRS8-4-01?
The standard lead time for SRS8-4-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,500
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1853
3,000
$0.1823
5,000
$0.1818
8,000
$0.1814
25,000
$0.1809
50,000
$0.1805
100,000 +
$0.1800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!