- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SRS8-2-3-01
Essentra
SRS8-2-3-01
Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 4.7 mm (0.187 in) - ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 4.7 mm (0.187 in) - Maximum Panel Thickness A 2.2 mm (0.086 in) - #8,M4
Search Keywords: SRS82301
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | SRS8-2-3-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is SRS8-2-3-01 RoHS compliant?
Yes, SRS8-2-3-01 is RoHS compliant.
What is the lead time for SRS8-2-3-01?
The standard lead time for SRS8-2-3-01 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1,000
$0.2082
3,000
$0.1991
5,000
$0.1963
8,000
$0.1882
10,000
$0.1877
25,000
$0.1808
50,000
$0.1593
100,000 +
$0.1573
Click for Quote
Log in
to unlock special pricing