Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SRS6-5-01

The SRS6-5-01 is a self-retaining spacer designed for use with a #6 (M3.5) screw to maintain a specific distance between compo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
The SRS6-5-01 is a self-retaining spacer designed for use with a #6 (M3.5) screw to maintain a specific distance between components.
Search Keywords: SRS6501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SRS6-5-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: 3.9 mm
Body Length: 11.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRS6-5-01 RoHS compliant?
Yes, SRS6-5-01 is RoHS compliant.
What is the lead time for SRS6-5-01?
The standard lead time for SRS6-5-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,666
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1905
3,000
$0.1874
5,000
$0.1869
8,000
$0.1864
25,000
$0.1859
50,000
$0.1855
100,000 +
$0.1850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!