- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SRS6-16-01
Essentra
SRS6-16-01
Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 3.9 mm (0.153 in) - Spacer Length 25.4 mm (1.000 in) - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRS6-16-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Body Length:28.6 mm
-
Clearance Hole:3.9 mm