- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SRS4-6-01
Essentra
SRS4-6-01
Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 9.5 mm (0.375 in) - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRS4-6-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Clearance Hole:3.2 mm
-
Body Length:12.7 mm