Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SRS4-4-01

Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 6.4 mm (0.250 in) - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 6.4 mm (0.250 in) - Maximum Panel Thickness A 1.6 mm (0.062 in) - #4,M3
Search Keywords: SRS4401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SRS4-4-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Body Length:
    9.6 mm
  • Clearance Hole:
    3.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRS4-4-01 RoHS compliant?
Yes, SRS4-4-01 is RoHS compliant.
What is the lead time for SRS4-4-01?
The standard lead time for SRS4-4-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 1000
Stock lot only:
8
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1333
1,000
$0.1212
3,000
$0.1186
5,000
$0.1177
8,000
$0.1169
25,000
$0.1132
50,000
$0.0995
100,000
$0.0992
150,000 +
$0.0989
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!