- Home ›
- All Products›
- SRLCBS-10-01
SRLCBS-10-01
Essentra
Snap Rivet Locking Support - 4 mm (0.157 in) - 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Rivet Locking Support - 4 mm (0.157 in) - 15.9 mm (0.625 in)
Search Keywords: SRLCBS1001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRLCBS-10-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1768
3,000
$0.1691
5,000
$0.1667
8,000
$0.1644
25,000
$0.1536
50,000
$0.1353
100,000 +
$0.1335
Click for Quote
Log in
to unlock special pricing