- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SRB-R-7
Description
+
Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: 0.323 - 0.362 in) - Compatible Hole Diameter 15.9 mm (0.626 in)
Search Keywords: SRBR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRB-R-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Strain Relief Bushing
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,002
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.0961
2,500
$0.0849
5,000
$0.0840
7,500
$0.0836
25,000
$0.0832
50,000
$0.0827
100,000
$0.0823
150,000 +
$0.0819
Click for Quote
Log in
to unlock special pricing