Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SRB-R-4

Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: 7.6 mm - Compatible Hole Diameter 15.9 mm (0.626 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: 7.6 mm - Compatible Hole Diameter 15.9 mm (0.626 in)
Search Keywords: SRBR4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SRB-R-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Color: Black
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SRB-R-4 RoHS compliant?
Yes, SRB-R-4 is RoHS compliant.
What is the lead time for SRB-R-4?
The standard lead time for SRB-R-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1521
2,500
$0.1198
5,000
$0.1146
7,500
$0.1130
25,000
$0.0955
50,000
$0.0917
100,000
$0.0915
150,000 +
$0.0905
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!