- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SRB-R-3
Description
+
Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: 7.6 mm - Compatible Hole Diameter 15.9 mm (0.626 in)
Search Keywords: SRBR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRB-R-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Strain Relief Bushing
-
Color:Black
-
Body Material:Nylon 6/6
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,013
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.1208
2,500
$0.1146
5,000
$0.1120
7,500
$0.1104
25,000
$0.0936
50,000
$0.0913
100,000
$0.0890
150,000 +
$0.0877
Click for Quote
Log in
to unlock special pricing